text.skipToContent text.skipToNavigation

Manufacturer Part #

SST25VF016B-50-4I-QAF-T

SST25VF Series 3.3 V 16 Mb (2M x 8) 8ns SPI Serial Flash - WSON-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Microchip SST25VF016B-50-4I-QAF-T - Technical Attributes
Attributes Table
Clock Frequency-Max: 50MHz
Memory Density: 16Mb
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,760.00
USD
Quantity
Unit Price
2,000+
$2.38
Product Variant Information section