text.skipToContent text.skipToNavigation

Manufacturer Part #

SST25VF020B-80-4I-SAE-T

SST25VF Series 2 Mb (256 K x 8) 3 V Surface Mount SPI Serial Flash - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Microchip SST25VF020B-80-4I-SAE-T - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 80MHz
InterfaceType / Connectivity: SPI
Memory Density: 2Mb
Memory Organization: 256 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,600
USA:
6,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$3,729.00
USD
Quantity
Unit Price
3,300+
$1.13
Product Variant Information section