text.skipToContent text.skipToNavigation

Manufacturer Part #

SST26VF016BT-104I/MF

SST26VF016B Series 16 Mb (2 M x 8) Serial Quad I/O (SQI) Flash Memory - WDFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST26VF016BT-104I/MF - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 16Mb
Memory Organization: 2 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,160.00
USD
Quantity
Unit Price
2,000+
$2.08
Product Variant Information section