text.skipToContent text.skipToNavigation

Manufacturer Part #

SST26VF064BEUI-104I/SM

64MB 2.3V TO 3.6V SQI FLASH MEMO

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST26VF064BEUI-104I/SM - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 104MHz
InterfaceType / Connectivity: SQI
Memory Density: 64Mb
Memory Organization: 8 M x 8
Supply Voltage-Nom: 2.3V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 6pF
Rise Time / Fall Time: 3ns
NOR Serial Type: Multi I/O, Quad
Package Style:  SOIJ-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
270
Multiple Of:
90
Total
$1,209.60
USD
Quantity
Unit Price
5
$4.79
20
$4.68
30
$4.65
75
$4.58
125+
$4.48
Product Variant Information section