text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39VF1601C-70-4C-EKE

SST39VF Series 16 Mbit 1 M x 16 3 V Multi Purpose Flash Plus - TSOP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST39VF1601C-70-4C-EKE - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 1 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  TSOP-48
Mounting Method: Surface Mount
Features & Applications

The SST39VF1601C-70-4C-EKE is a 16 Mbit multi-purpose flash plus memory device. It is available in 48 pin TSOP package.

This device is manufactured with SST proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches.

Features:

  • Organized as 1M x16: SST39VF1601C
  • Low Power Consumption (typical values at 5 MHz)– Active Current: 9 mA (typical)– Standby Current: 3 µA (typical)– Auto Low Power Mode: 3 µA (typical)
  • Hardware Block-Protection/WP# Input Pin– Top Block-Protection (top 8 KWord)– Bottom Block-Protection (bottom 8 KWord)
  • Sector-Erase Capability– Uniform 2 KWord sectors
  • Block-Erase Capability– Flexible block architecture; one 8-, two 4-, one16-, and thirty one 32-KWord blocks
  • Chip-Erase Capability
  • Erase-Suspend/Erase-Resume Capabilities
  • Hardware Reset Pin (RST#)
  • Security-ID Feature– SST: 128 bits; User: 128 words
  • Fast Erase and Word-Program:– Sector-Erase Time: 18 ms (typical)– Block-Erase Time: 18 ms (typical)– Chip-Erase Time: 40 ms (typical)– Word-Program Time: 7 µs (typical)
  • Packages Available– 48-lead TSOP (12mm x 20mm)
  • All devices are RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
480
Multiple Of:
96
Total
$1,233.60
USD
Quantity
Unit Price
96
$2.63
192
$2.60
288+
$2.57
Product Variant Information section