Manufacturer Part #
MX25L3233FZNI-08G
MX25L3233F Series 32 Mb (x1/x2/x4) 3 V 133 MHz CMOS MXSMIO Flash Memory - WSON-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:570 per Tray Package Style:WSON-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
Macronix MX25L3233FZNI-08G - Product Specification
Macronix MX25L3233FZNI-08G - Technical Attributes
Attributes Table
| Clock Frequency-Max: | 133MHz |
| Memory Density: | 32Mb |
| Memory Organization: | 32 M x 1 / 16 M x 2 / 8 M x 4 |
| Supply Voltage-Nom: | 2.65V to 3.6V |
| Temperature Grade: | Industrial |
| Package Style: | WSON-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
30
$0.655
75
$0.64
150
$0.63
300
$0.62
750+
$0.595
Product Variant Information section
Available Packaging
Package Qty:
570 per Tray
Package Style:
WSON-8
Mounting Method:
Surface Mount