text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L6406EZNI-12GTR

SPI FLASH 64 MEG WSON8 (8X6); REEL PACKING

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25L6406EZNI-12GTR - Technical Attributes
Attributes Table
Clock Frequency-Max: 86MHz
Memory Density: 64Mb
Memory Organization: 8 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$10,040.00
USD
Quantity
Unit Price
4,000+
$2.51
Product Variant Information section