text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L6433FZNI-08GTR

64Mb NOR SPI FLASH 3V 133MHz 8-WSON (6x5mm) Ind Temp

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25L6433FZNI-08GTR - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: SPI/Serial
Memory Density: 64Mb
Supply Voltage-Nom: 2.65V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 6pF
Rise Time / Fall Time: 2.4ns
Package Style:  SON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$5,600.00
USD
Quantity
Unit Price
4,000+
$1.40
Product Variant Information section