text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25R1635FZUIL0TR

MX25R1635F Series 16 Mb (16M x 1/8M x 2/4M x 4 ) 1.65 V Flash Memory - USON-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25R1635FZUIL0TR - Technical Attributes
Attributes Table
Program Memory Type: Flash
InterfaceType / Connectivity: SPI/Serial
Memory Density: 16Mb
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 6pF
Rise Time / Fall Time: 5ns
Package Style:  USON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$14,040.00
USD
Quantity
Unit Price
12,000+
$1.17
Product Variant Information section