text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25U1635FM2I-10G

MX25U Series 2 V 16 Mb (2M x 8) 104 MHz SMT SPI Serial Flash - SOP-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25U1635FM2I-10G - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 16Mb
Memory Organization: 16 M x 1 / 8 M x 2 / 4 M x 4
Supply Voltage-Nom: 1.65V to 2V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1840
Multiple Of:
92
Total
$1,665.20
USD
Quantity
Unit Price
92
$0.965
184
$0.945
276
$0.935
368
$0.93
460+
$0.905
Product Variant Information section