text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25U1635FZUI-10G

MX25U1635 Series 16 Mb (16 M x 1) 1.8 V Surface Mount Flash Memory - USON-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25U1635FZUI-10G - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 16Mb
Memory Organization: 16 M x 1 / 8 M x 2 / 4 M x 4
Supply Voltage-Nom: 1.65V to 2V
Temperature Grade: Industrial
Package Style:  USON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
490
Multiple Of:
490
Total
$514.50
USD
Quantity
Unit Price
20
$1.09
40
$1.08
100
$1.07
250
$1.05
500+
$1.03
Product Variant Information section