text.skipToContent text.skipToNavigation

Manufacturer Part #

SST25VF040B-50-4I-SAF-T

SST25VF040B Series 4 Mb (512K x 8) 3.6 V Surface Mount SPI Serial Flash - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST25VF040B-50-4I-SAF-T - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 50MHz
InterfaceType / Connectivity: SPI
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 6pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$4,290.00
USD
Quantity
Unit Price
3,300+
$1.30
Product Variant Information section