text.skipToContent text.skipToNavigation

Manufacturer Part #

SST25VF512-20-4C-SAE-T

SST25VF Series 512 Kbit 64 K x 8 3 V Surface Mount SPI Serial Flash - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST25VF512-20-4C-SAE-T - Technical Attributes
Attributes Table
Clock Frequency-Max: 20MHz
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Commercial
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$2,211.00
USD
Quantity
Unit Price
3,300+
$0.67
Product Variant Information section