text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62128ELL-45ZXIT

CY62128E Series 1 Mb (128 K x 8) 4.5 - 5.5 V 45 ns Static RAM - TSOP-32

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Infineon Technologies CY62128ELL-45ZXIT - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128K x 8
Number of Words: 128K
Word Length: 8b
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 45ns
Temperature Grade: Industrial
Supply Current: 16mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  TSOP I-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,280.00
USD
Quantity
Unit Price
1,500+
$1.52
Product Variant Information section