text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62148EV30LL-45BVI

CY62148EV30 Series 4 Mb (512 K x 8) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-36

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY62148EV30LL-45BVI - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512K x 8
Number of Words: 512K
Word Length: 8b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Supply Current: 20mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  VFBGA-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4800
Multiple Of:
480
Total
$12,432.00
USD
Quantity
Unit Price
4,800+
$2.59
Product Variant Information section