text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP170AXV330T2G

CP170 Series 3.3 V 150 mA low Dropout Regulators - SOT563-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
onsemi NCP170AXV330T2G - Technical Attributes
Attributes Table
Input Voltage-Min: 2.2V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 250mV
Output Current-Max: 150mA
Tolerance (%): ±1%
Regulator Topology: Fixed
Quiescent Current: 0.5µA
No. of Outputs: Single
Output Noise: 125µV
Load Regulation: 1mV
Current - Limit: 195mA
Line Regulation (%): 0.05%
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$366.80
USD
Quantity
Unit Price
4,000
$0.0917
8,000
$0.0902
12,000
$0.0893
16,000
$0.0886
20,000+
$0.0866
Product Variant Information section