Manufacturer Part #
PK-35N29W-24VQ
PK Series 24 V 2.9 kHz 90 dB 28 AWG Chassis Mount Audio Piezo Indicator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mallory | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mallory PK-35N29W-24VQ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mallory PK-35N29W-24VQ - Technical Attributes
Attributes Table
| Type: | Piezo |
| Sound Level: | 90dB |
| Rated Voltage: | 24V |
| Frequency: | 2.9kHz |
| Current Rating: | 12mA |
| Operating Temp Range: | -20°C to +70°C |
| Termination Style: | Wire Leads |
| Dimension: | H 16.2mm x D 42mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
4
$5.95
15
$5.89
40
$5.84
100
$5.80
250+
$5.73
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount