text.skipToContent text.skipToNavigation

Manufacturer Part #

SBT12M0FL

64.5 x 14 mm 12 V 95 dB 4 kHz Flange Mount 2 Wire Piezo Medical Alarm

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory SBT12M0FL - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 95dB
Rated Voltage: 9V to 12V
Frequency: 4kHz
Dimension: H  14mm x D  64.5mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$36.76
USD
Quantity
Unit Price
1
$36.76
4
$36.22
10
$35.88
25
$35.53
40+
$35.01
Product Variant Information section