text.skipToContent text.skipToNavigation

Manufacturer Part #

160LLE22MEFC10X12.5

LLE series 160V 22uF 10x12.5mm 105'C 15000hrs Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rubycon 160LLE22MEFC10X12.5 - Technical Attributes
Attributes Table
Series: LLE
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 160V
Lifetime@Temperature: 15000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 121mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$169.00
USD
Quantity
Unit Price
1,000
$0.169
2,000
$0.167
3,000
$0.166
5,000
$0.164
10,000+
$0.161
Product Variant Information section