text.skipToContent text.skipToNavigation

Manufacturer Part #

16SVPG220M

SVPG Series 220 uF ±20 % 16 V 6.3 x 5.9 mm SMT Aluminium Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 16SVPG220M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 220µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 14mΩ
Leakage Current: 704µA
Ripple Current: 4.1A
Operating Temp Range: -55°C to +105°C
Dimension: L  5.9mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
42 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$730.00
USD
Quantity
Unit Price
1,000
$0.73
2,000+
$0.71
Product Variant Information section