text.skipToContent text.skipToNavigation

Manufacturer Part #

16SVPS180M

SVPS SERIES SMD CONDUCTIVE POLYMER 16V 180uF 10x7.9MM 105'C 5000HRS

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Panasonic Industry 16SVPS180M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 180µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 29mΩ
Leakage Current: 576µA
Ripple Current: 3.43A
Operating Temp Range: -55°C to +105°C
Dimension: L  7.9mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,015.00
USD
Quantity
Unit Price
500+
$2.03
Product Variant Information section