text.skipToContent text.skipToNavigation

Manufacturer Part #

200LLE18MEFC10X12.5

Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITO

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Rubycon 200LLE18MEFC10X12.5 - Technical Attributes
Attributes Table
Series: LLE
Type: Radial
Capacitance: 18µF
Tolerance (%): ±20%
Rated Voltage: 200V
Lifetime@Temperature: 15000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Impedance: 214mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.24%
Dimension: H  14.5mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.00
USD
Quantity
Unit Price
1,000
$0.127
2,000
$0.125
4,000
$0.124
5,000
$0.123
15,000+
$0.12
Product Variant Information section