text.skipToContent text.skipToNavigation

Manufacturer Part #

200TXW39MEFR8X25

39 F 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs 105C

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rubycon 200TXW39MEFR8X25 - Technical Attributes
Attributes Table
Series: TXW
Type: Radial
Capacitance: 39µF
Tolerance (%): ±20%
Rated Voltage: 200V
Lifetime@Temperature: 12000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 420mA
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: H  27.5mm x D  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$160.00
USD
Quantity
Unit Price
500
$0.32
1,000
$0.315
1,500
$0.31
2,500
$0.305
5,000+
$0.30
Product Variant Information section