text.skipToContent text.skipToNavigation

Manufacturer Part #

250BXC100MEFC16X25

BXC Series 250 v 100 uf 105c 16x25mm LS=7.5mm 12k Hrs. RDL Aluminum Electrolytic

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rubycon 250BXC100MEFC16X25 - Technical Attributes
Attributes Table
Series: BXC
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 12000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1.53A
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.15%
Dimension: H  25mm x D  16mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Unit Price
600
$0.525
1,200
$0.52
1,800
$0.515
2,400
$0.51
3,000+
$0.50
Product Variant Information section