text.skipToContent text.skipToNavigation

Manufacturer Part #

30D687M025EF2A

30D Series 680 uF 25 V Ø 11 x 32 mm Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 30D687M025EF2A - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 680µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  32mm x D  11mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
380
Multiple Of:
380
Total
$2,101.40
USD
Quantity
Unit Price
380+
$5.53
Product Variant Information section