text.skipToContent text.skipToNavigation

Manufacturer Part #

35CAE4.7S-V

CAE-S Series 4.7 uF 35 V SMT Cylindrical Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge 35CAE4.7S-V - Technical Attributes
Attributes Table
Type: Can - SMT
Capacitance: 4.7µF
Rated Voltage: 35V
Operating Temp-Max: 85°C
Dimension: L  6mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$50.60
USD
Quantity
Unit Price
2,000
$0.0253
6,000
$0.0247
10,000
$0.0244
40,000
$0.0236
60,000+
$0.0231
Product Variant Information section