text.skipToContent text.skipToNavigation

Manufacturer Part #

400AX4R7MEFCT78X9

AX Series 400 v 4.7 uf 105c 8x9mm Ls=3.5mm 2k hrs RDL Aluminum Electrolytic

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Rubycon 400AX4R7MEFCT78X9 - Technical Attributes
Attributes Table
Series: AX
Type: Radial
Capacitance: 4.7µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 50mA
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  9mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
22,000
USA:
22,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.00
USD
Quantity
Unit Price
1,000
$0.117
3,000
$0.114
10,000
$0.112
15,000+
$0.11
Product Variant Information section