Manufacturer Part #
400PX4R7MEFC8X11.5
PX Series 400 V 4.7 uF 8 X 11.5 mm LS=3.5 mm Aluminium Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Rubycon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Rubycon 400PX4R7MEFC8X11.5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Rubycon 400PX4R7MEFC8X11.5 - Technical Attributes
Attributes Table
| Series: | PX |
| Type: | Radial |
| Capacitance: | 4.7µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 400V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 11.5mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.109
4,000
$0.107
6,000
$0.106
10,000+
$0.104
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
Through Hole