text.skipToContent text.skipToNavigation

Manufacturer Part #

50PX47MEFC6.3X11

PX Series 50v 47 uf 105c 6.3 mm X 11mm RADIAL LEAD ALUMINUM ELECTROLYTIC CAP

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Rubycon 50PX47MEFC6.3X11 - Technical Attributes
Attributes Table
Series: PX
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 115mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$94.20
USD
Quantity
Unit Price
2,000
$0.0471
6,000
$0.0458
8,000
$0.0455
20,000
$0.0445
30,000+
$0.0435
Product Variant Information section