text.skipToContent text.skipToNavigation

Manufacturer Part #

50ZLJ270M8X20

ZLJ Series 50 v 270 uf 105 c 8x20mm LS=3.5mm Low Imp. 10k hrs RDL Electrolytic

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rubycon 50ZLJ270M8X20 - Technical Attributes
Attributes Table
Series: ZLJ
Type: Radial
Capacitance: 270µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.1A
Impedance: 58mΩ
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.1%
Dimension: H  20mm x D  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
1000
Total
$600.00
USD
Quantity
Unit Price
1,000
$0.105
2,000
$0.103
3,000
$0.104
4,000
$0.102
5,000
$0.10
10,000
$0.102
15,000+
$0.10
Product Variant Information section