text.skipToContent text.skipToNavigation

Manufacturer Part #

53D470F400HJ6

53D Series 400 V 47 uF Ø22.23x42mm Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 53D470F400HJ6 - Technical Attributes
Attributes Table
Series: 53D
Type: Axial
Capacitance: 47µF
Tolerance (%): -10% to +50%
Rated Voltage: 400V
Operating Temp Range: -40°C to +85°C
Operating Temp-Max: 85°C
Dimension: L  41.7mm x D  22.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
91
Multiple Of:
91
Total
$2,060.24
USD
Quantity
Unit Price
91+
$22.64
Product Variant Information section