text.skipToContent text.skipToNavigation

Manufacturer Part #

6.3CAE100KX-V

CAE-KX Series 100 uF 6.3 V SMT Cylindrical Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge 6.3CAE100KX-V - Technical Attributes
Attributes Table
Type: Can - SMT
Capacitance: 100µF
Rated Voltage: 6.3V
Operating Temp-Max: 105°C
Dimension: L  6mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$110.00
USD
Quantity
Unit Price
1,000
$0.11
3,000
$0.108
10,000
$0.106
15,000+
$0.104
Product Variant Information section