text.skipToContent text.skipToNavigation

Manufacturer Part #

6SVP22M

SVP Series 6.3 V 22 uF 105°C 2 K Hrs SMT Polymer Aluminum Solid Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
Panasonic Industry 6SVP22M - Technical Attributes
Attributes Table
Series: SVP
Type: Can - SMT
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 740mA
Operating Temp-Max: 105°C
Leakage Current: 69.3µA
Dimension: L  5.4mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,460.00
USD
Quantity
Unit Price
2,000+
$1.23
Product Variant Information section