text.skipToContent text.skipToNavigation

Manufacturer Part #

AFK227M35F24T-F

AFK Series 220 uF 35 V ±20 % Surface Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Cornell Dubilier Electronics AFK227M35F24T-F - Technical Attributes
Attributes Table
Series: AFK
Type: Can - SMT
Capacitance: 220µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.00
USD
Quantity
Unit Price
500
$0.30
1,000
$0.295
2,000
$0.29
7,500+
$0.28
Product Variant Information section