text.skipToContent text.skipToNavigation

Manufacturer Part #

CA035M0047RED-0605

CA Series 47 uF 35 V 20 % Surface Mount Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CA035M0047RED-0605 - Technical Attributes
Attributes Table
Type: Can - SMT
Capacitance: 47µF
Rated Voltage: 35V
Operating Temp-Max: 85°C
Dimension: L  5.4mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
1000
Total
$485.00
USD
Quantity
Unit Price
1,000
$0.0504
3,000
$0.0491
5,000
$0.0485
20,000
$0.0469
30,000+
$0.0458
Product Variant Information section