text.skipToContent text.skipToNavigation

Manufacturer Part #

E36D451HPC242MCE3U

Screw Terminal Electrolytic Cap - 450V, 2400 uF, 20%,

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con E36D451HPC242MCE3U - Technical Attributes
Attributes Table
Series: U36D
Type: Can - Screw Terminal
Capacitance: 2400µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Lead Spacing: 22.2mm
Operating Temp-Max: 85°C
Dimension: L  143mm x D  50.8mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
35
Multiple Of:
35
Total
$1,085.00
USD
Quantity
Unit Price
35+
$31.00
Product Variant Information section