text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-0JHG103

NHG (A) Series 6.3V 10,000uF 105°C 2 kHrs Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2130
Product Specification Section
Panasonic Industry ECA-0JHG103 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 10000µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1.65A
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Leakage Current: 630µA
Dimension: L  27mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,006
USA:
1,006
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.13
USD
Quantity
Unit Price
25
$0.845
75
$0.825
200
$0.805
400
$0.795
1,250+
$0.76
Product Variant Information section