text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-0JM103

ECA-M Series 6.3 V 10000 uF Ø 16 x 25 mm LS=7.5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Panasonic Industry ECA-0JM103 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 10000µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1450mA
Lead Spacing: 7.5mm
Operating Temp-Max: 85°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.40
USD
Quantity
Unit Price
40
$0.585
125
$0.57
250
$0.565
750
$0.55
1,500+
$0.53
Product Variant Information section