text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-0JM222B

Aluminum Electrolytic Capacitors - Leaded 2200UF 6.3V ELECT M RADIAL

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-0JM222B - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 890mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dissipation Factor: 0.3%
Dimension: H  17mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$274.00
USD
Quantity
Unit Price
500
$0.14
1,500
$0.137
2,500
$0.136
7,500
$0.133
12,500+
$0.131
Product Variant Information section