text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1AM331

M Series 330 uF 10 V Ø6.3 x 11.2 mm LS=2.5 mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1431
Product Specification Section
Panasonic Industry ECA-1AM331 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 330mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.04
USD
Quantity
Unit Price
1
$0.0432
500
$0.0423
2,000
$0.0409
5,000
$0.04
20,000+
$0.0378
Product Variant Information section