text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1EHG332

NHG Series 25 V 3300 uF Ø 6 x 25 mm LS=7.5 mm 105°C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-1EHG332 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1400mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$87.50
USD
Quantity
Unit Price
25
$0.90
75
$0.875
200
$0.855
400
$0.845
1,250+
$0.805
Product Variant Information section