text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1EM222

M Series 25 V 2200 uF Ø 12.5 x 25 mm LS=5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Panasonic Industry ECA-1EM222 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1200mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
18,548
USA:
18,548
1,900
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.25
USD
Quantity
Unit Price
50
$0.385
150
$0.375
400
$0.37
1,000
$0.36
2,500+
$0.345
Product Variant Information section