text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1EM470

M Series 25 V 47 uF 5 x 11 mm 2 mm=LS Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Panasonic Industry ECA-1EM470 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Lead Spacing: 2mm
Operating Temp-Max: 85°C
Dimension: L  12mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,800
USA:
2,800
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
600
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.38
USD
Quantity
Unit Price
600
$0.0373
2,000
$0.0362
5,000
$0.0354
15,000
$0.0345
30,000+
$0.0334
Product Variant Information section