text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1EM682

M Series 25 V 6800 uF Ø18 x 35.5 mm LS=7.5 mm 85°C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-1EM682 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 6800µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1750mA
Lead Spacing: 7.5mm
Operating Temp-Max: 85°C
Leakage Current: 1700µA
Dimension: L  35.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.25
USD
Quantity
Unit Price
25
$0.785
75
$0.765
200
$0.75
400
$0.74
1,250+
$0.705
Product Variant Information section