text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1VHG331B

NHG Series 35 V 330 uF 10 x 12.5 mm LS=5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-1VHG331B - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 350mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.00
USD
Quantity
Unit Price
500
$0.21
2,000
$0.205
7,500+
$0.199
Product Variant Information section