Manufacturer Part #
ECA-1VM332
M Series 35 V 3300 uF Ø 16 x 31.5 mm LS=7.5 mm 85 °C Radial Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECA-1VM332 - Product Specification
Panasonic Industry ECA-1VM332 - Technical Attributes
Attributes Table
| Series: | M |
| Type: | Radial |
| Capacitance: | 3300µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 1400mA |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 31.5mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
25
$0.765
75
$0.75
200
$0.73
400
$0.72
1,250+
$0.69
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole