text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1VM471B

M Series 35 V 470 uF Ø 10 x 16 mm LS=5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Panasonic Industry ECA-1VM471B - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 550mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,500
USA:
8,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.50
USD
Quantity
Unit Price
500
$0.175
1,500
$0.172
2,500
$0.17
5,000
$0.168
10,000+
$0.164
Product Variant Information section