text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1VM472

M Series 35 V 4700 uF Ø 18 x 35.5 mm LS=7.5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2205
Product Specification Section
Panasonic Industry ECA-1VM472 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 4700µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1600mA
Lead Spacing: 7.5mm
Operating Temp-Max: 85°C
Dimension: L  35.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
70
USA:
70
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.40
USD
Quantity
Unit Price
20
$1.22
50
$1.21
150
$1.19
300
$1.18
1,000+
$1.15
Product Variant Information section