Manufacturer Part #
ECA-2AHG330
NHG-A Series 100 V 33 uF LS=3.5 mm 105°C Radial Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECA-2AHG330 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ECA-2AHG330 - Technical Attributes
Attributes Table
| Series: | NHG |
| Type: | Radial |
| Capacitance: | 33µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 100V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 130mA |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 33µA |
| Dimension: | L 11.5mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
150
$0.135
400
$0.132
1,250
$0.13
2,500
$0.128
7,500+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole