text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2AHG471B

NHG series 100 V 470 uF 16 x 25 mm LS=7.5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Panasonic Industry ECA-2AHG471B - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 715mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$238.75
USD
Quantity
Unit Price
250
$0.955
500
$0.94
750
$0.93
1,000
$0.925
1,250+
$0.905
Product Variant Information section